Filter Your Search
1 - 7 of 7 results
|
TFM-132-02-L-D-A
Samtec Inc
|
$7.4514 | Yes | Active | 64 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.925 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
TFM-132-02-L-D
Samtec Inc
|
$7.4514 | Yes | Yes | Active | 64 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 1.725 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-132-02-L-DH
Samtec Inc
|
$9.7150 | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TFM-132-02-L-DH-TR
Samtec Inc
|
$9.8020 | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TFM-132-02-L-D-DS
Samtec Inc
|
$10.4255 | Yes | Active | 64 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.725 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TFM-132-02-L-D-A-TR
Samtec Inc
|
Check for Price | Active | 64 | 2 | 1.27 mm | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TFM-132-02-L-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 64 | 2 | 1.27 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |