Filter Your Search
1 - 10 of 100 results
|
TFM-117-01-F-S
Samtec Inc
|
$3.2670 | Yes | Yes | Active | 17 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.175 inch | 0.22 inch | 0.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-117-01-F-D-A
Samtec Inc
|
$3.5700 | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.225 inch | 0.22 inch | 1.075 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
TFM-117-01-F-D
Samtec Inc
|
$3.5700 | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TFM-117-02-F-S
Samtec Inc
|
$3.5972 | Yes | Yes | Active | 17 | 1 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.175 inch | 0.22 inch | 0.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-117-01-L-S-RA
Samtec Inc
|
$3.6890 | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
TFM-117-13-F-D
Samtec Inc
|
$3.9440 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
TFM-117-12-F-D
Samtec Inc
|
$4.1175 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TFM-117-12-FM-D
Samtec Inc
|
$4.1175 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TFM-117-01-S-S
Samtec Inc
|
$4.1276 | Yes | Yes | Active | 17 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.175 inch | 0.22 inch | 0.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TFM-117-01-LM-D
Samtec Inc
|
$4.1440 | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | SAMTEC |