Filter Your Search
1 - 8 of 8 results
|
TFM-110-32-SM-D-TR
Samtec Inc
|
$3.4931 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.675 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TFM-110-32-SM-D-A-P-TR
Samtec Inc
|
$3.6902 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.32 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
TFM-110-32-SM-D-LC-P-TR
Samtec Inc
|
$3.8617 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.32 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-110-32-SM-D-A
Samtec Inc
|
$4.1545 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.675 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-110-32-SM-D
Samtec Inc
|
$4.1545 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.675 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TFM-110-32-SM-D-LC
Samtec Inc
|
$4.3564 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.675 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-110-32-SM-D-LC-P
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.32 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-110-32-SM-D-P
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.32 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |