Filter Your Search
1 - 10 of 16 results
|
TFM-103-02-L-S-WT-K-FR
Samtec Inc
|
$0.7819 | Active | 3 | 1 | 1.27 mm | 1 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.34 mm | 15u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.275 inch | SAMTEC INC | unknown | ||||||||||||||
|
TFM-103-02-L-S-A
Samtec Inc
|
$1.7888 | Yes | Active | 3 | 1 | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 15u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.275 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TFM-103-02-L-S
Samtec Inc
|
$1.8874 | Yes | Active | 3 | 1 | 1.27 mm | 1 | 15 mΩ | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.175 inch | 0.225 inch | 0.275 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-103-02-L-S-WT
Samtec Inc
|
$2.0855 | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||
|
TFM-103-02-L-S-LC
Samtec Inc
|
$2.2517 | Yes | Active | 3 | 1 | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 15u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.275 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
TFM-103-02-L-S-WT-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TFM-103-02-L-S-TR
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 15u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.275 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TFM-103-02-L-S-LC-K
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TFM-103-02-L-S-LC-K-TR
Samtec Inc
|
Check for Price | Active | 3 | 1 | 1.27 mm | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TFM-103-02-L-S-WT-K-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |