Filter Your Search
1 - 1 of 1 results
|
TFI0201Q-1N8CT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 150 mΩ | 11.1111 % | YES | 600 mA | 6 GHz | Ceramic | 14 | 0201 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 230 µm | 600 µm | 300 µm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |