Parametric results for: TFCR2512-2W-K-3522BT-1K under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr25122wk3522bt1k
Select parts from the table below to compare.
Compare
Compare
TFCR2512-2W-K-3522BT-1K
VENKEL LTD
Check for Price Yes Active 35.2 kΩ 0.1 % 500 mW 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel