Parametric results for: TFCR2512-2W-C-5100DT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr25122wc5100dt
Select parts from the table below to compare.
Compare
Compare
TFCR2512-2W-C-5100DT
VENKEL LTD
Check for Price Yes Active 510 Ω 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR2512-2W-C-5100DT-1K
VENKEL LTD
Check for Price Yes Active 510 Ω 0.5 % 500 mW 2512 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel