Filter Your Search
1 - 2 of 2 results
|
TFCR2512-2W-C-3160BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 316 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
TFCR2512-2W-C-3160BT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 316 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VENKEL LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Venkel |