Parametric results for: TFCR2010-4W-E-1233BT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr20104we1233bt
Select parts from the table below to compare.
Compare
Compare
TFCR2010-4W-E-1233BT
VENKEL LTD
Check for Price Yes Active 123 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VENKEL LTD SMT, 2010 compliant EAR99 8533.21.00.30 Venkel
TFCR2010-4W-E-1233BT-1K
VENKEL LTD
Check for Price Yes Active 123 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 4.9 mm 2.4 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel