Filter Your Search
1 - 1 of 1 results
|
TFCR2010-4W-E-1060FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 106 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Thin Film CR,2010,1/4W,?25PPM,106R,?1% | Venkel | 2023-03-07 16:10:32 | 23.61 | 4.54 | 107.18939999999999 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |