Filter Your Search
1 - 2 of 2 results
|
TFCR2010-4W-C-5111BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 5.11 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,2010,1/4W,?50PPM,5.11K,?0.1% | Venkel | 2023-03-07 16:10:32 | 23.61 | 4.54 | 107.18939999999999 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | ||
|
TFCR2010-4W-C-5111BT
VENKEL LTD
|
Check for Price | Yes | Active | 5.11 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,2010,1/4W,?50PPM,5.11K,?0.1% | Venkel | 2023-03-07 16:10:32 | 23.61 | 4.54 | 107.18939999999999 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |