Filter Your Search
1 - 2 of 2 results
|
TFCR1210-4W-K-1641BT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1.64 kΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VENKEL LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
TFCR1210-4W-K-1641BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 1.64 kΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |