Filter Your Search
1 - 2 of 2 results
|
TFCR1210-4W-C-5173DT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 517 kΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
TFCR1210-4W-C-5173DT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 517 kΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VENKEL LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Venkel |