Parametric results for: TFCR1210-4W-C-22R0FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr12104wc22r0ft
Select parts from the table below to compare.
Compare
Compare
TFCR1210-4W-C-22R0FT
VENKEL LTD
Check for Price Yes Active 22 Ω 1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.4 mm VENKEL LTD CHIP compliant Venkel