Parametric results for: TFCR1206-8W-E-2204BT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr12068we2204bt
Select parts from the table below to compare.
Compare
Compare
TFCR1206-8W-E-2204BT-1K
VENKEL LTD
Check for Price Yes Active 2.2 MΩ 0.1 % 125 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR1206-8W-E-2204BT
VENKEL LTD
Check for Price Yes Active 2.2 MΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel