Filter Your Search
1 - 2 of 2 results
|
TFCR1206-8W-C-94R2BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 94.2 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
TFCR1206-8W-C-94R2BT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 94.2 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Venkel |