Parametric results for: TFCR1206-8W-C-2154CT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr12068wc2154ct
Select parts from the table below to compare.
Compare
Compare
TFCR1206-8W-C-2154CT-1K
VENKEL LTD
Check for Price Yes Active 2.15 MΩ 0.25 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR1206-8W-C-2154CT
VENKEL LTD
Check for Price Yes Yes Active 2.15 MΩ 0.25 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD SMT, 1206 compliant EAR99 8533.21.00.30 Venkel