Filter Your Search
1 - 2 of 2 results
|
TFCR1206-8W-C-1231CT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1.23 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,1206,1/8W,?50PPM,1.23K,?0.25% | Venkel | 2023-03-07 16:10:32 | 9.02 | 4.54 | 40.9508 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | ||
|
TFCR1206-8W-C-1231CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 1.23 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,1206,1/8W,?50PPM,1.23K,?0.25% | Venkel | 2023-03-07 16:10:32 | 9.02 | 4.54 | 40.9508 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |