Parametric results for: TFCR1206-4W-C-3610BT-1K under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr12064wc3610bt1k
Select parts from the table below to compare.
Compare
Compare
TFCR1206-4W-C-3610BT-1K
VENKEL LTD
Check for Price Yes Active 361 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant Venkel