Filter Your Search
1 - 3 of 3 results
|
TFCR1206-4W-C-2493BPBT
VENKEL LTD
|
Check for Price | No | Obsolete | 249 kΩ | 0.1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TFCR (1206,4W) | 150 V | 150 °C | -55 °C | Chip | 2 | TR | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | |||||||||||||||
|
TFCR1206-4W-C-2493BT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 249 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | compliant | EAR99 | SMT, 1206 | 8533.21.00.30 | Venkel | ||||
|
TFCR1206-4W-C-2493BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 249 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel |