Parametric results for: TFCR1206-4W-C-1183FT-1K under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr12064wc1183ft1k
Select parts from the table below to compare.
Compare
Compare
TFCR1206-4W-C-1183FT-1K
VENKEL LTD
Check for Price Yes Active 118 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Thin Film CR,1206,1/4W,?50PPM,118K ,?1% Venkel 2023-03-07 16:10:32 9.02 4.54 40.9508 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 13463-67-7, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]