Parametric results for: TFCR0805-8W-K-8162CT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr08058wk8162ct
Select parts from the table below to compare.
Compare
Compare
TFCR0805-8W-K-8162CT-1K
VENKEL LTD
Check for Price Yes Active 81.6 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR0805-8W-K-8162CT
VENKEL LTD
Check for Price Yes Yes Active 81.6 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD SMT, 0805 compliant EAR99 8533.21.00.30 Venkel