Parametric results for: TFCR0805-8W-K-2033CT-1K under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr08058wk2033ct1k
Select parts from the table below to compare.
Compare
Compare
TFCR0805-8W-K-2033CT-1K
VENKEL LTD
Check for Price Yes Active 203 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant Thin Film CR,0805,1/8W,?100PPM,203K ,?0.25% Venkel 2023-03-07 16:10:32 4.71 4.54 21.3834 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 13463-67-7, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]