Parametric results for: TFCR0805-8W-E-5600DT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr08058we5600dt
Select parts from the table below to compare.
Compare
Compare
TFCR0805-8W-E-5600DT
VENKEL LTD
Check for Price Yes Active 560 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant Venkel