Filter Your Search
1 - 2 of 2 results
|
TFCR0402-16W-K-3241CT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.24 kΩ | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VENKEL LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
TFCR0402-16W-K-3241CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 3.24 kΩ | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |