Filter Your Search
1 - 2 of 2 results
|
TFCR0402-16W-K-2712FT
VENKEL LTD
|
Check for Price | Yes | Active | 27.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,0402,1/16W,?100PPM,27.1K,?1% | Venkel | 2023-03-07 16:10:32 | 0.54 | 4.54 | 2.4516 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | ||
|
TFCR0402-16W-K-2712FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 27.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Thin Film CR,0402,1/16W,?100PPM,27.1K,?1% | Venkel | 2023-03-07 16:10:32 | 0.54 | 4.54 | 2.4516 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |