Parametric results for: TFCR0402-16W-E-4122BT-1K under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr040216we4122bt1k
Select parts from the table below to compare.
Compare
Compare
TFCR0402-16W-E-4122BT-1K
VENKEL LTD
Check for Price Yes Active 41.2 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VENKEL LTD CHIP compliant Venkel