Parametric results for: TFCR0402-16W-E-2641CT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr040216we2641ct
Select parts from the table below to compare.
Compare
Compare
TFCR0402-16W-E-2641CT-1K
VENKEL LTD
Check for Price Yes Active 2.64 kΩ 0.25 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR0402-16W-E-2641CT
VENKEL LTD
Check for Price Yes Yes Active 2.64 kΩ 0.25 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VENKEL LTD SMT, 0402 compliant EAR99 8533.21.00.30 Venkel