Parametric results for: TFCR0402-16W-E-2201BT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr040216we2201bt
Select parts from the table below to compare.
Compare
Compare
TFCR0402-16W-E-2201BT
VENKEL LTD
Check for Price Yes Yes Active 2.2 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel