Parametric results for: TFCR0201-32W-C-5231BT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr020132wc5231bt
Select parts from the table below to compare.
Compare
Compare
TFCR0201-32W-C-5231BT
VENKEL LTD
Check for Price Yes Active 5.23 kΩ 0.1 % 30 mW 0201 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm VENKEL LTD SMT, 0201 compliant EAR99 8533.21.00.30 Venkel