Filter Your Search
1 - 1 of 1 results
|
TFCGK6VT2040W
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 11A@125VAC | .5A@125VDC | 11 A | 125 V | 0.74 N | 3.56 mm | -40 °C | 85 °C | PANEL MOUNT | 5.08 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 |