Filter Your Search
1 - 1 of 1 results
|
TFCGF5VA155AW
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1500VRMS V | 1 GΩ | 0.74 N | 2.54 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.19 mm | THERMOPLASTIC | NO | BRASS | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS |