Filter Your Search
1 - 1 of 1 results
|
TFCDF5VT204AY
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.25 N | 3.56 mm | -40 °C | 85 °C | PANEL MOUNT | 5.08 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |