Filter Your Search
1 - 6 of 6 results
|
TFC-145-01-L-D
Samtec Inc
|
$9.5053 | Yes | Yes | Active | 90 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
TFC-145-01-L-D-K
Samtec Inc
|
$10.0700 | Yes | Yes | Active | 90 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TIGER EYE SYSTEM, SHROUDED | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
TFC-145-01-L-D-A
Samtec Inc
|
$10.5662 | Yes | Yes | Active | 90 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | TIGER EYE SYSTEM, SHROUDED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
TFC-145-01-L-D-LC
Samtec Inc
|
$10.8531 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 2.375 inch | 0.078 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TFC-145-01-L-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD STACKING CONNECTOR | TIGER EYE SYSTEM, SHROUDED | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.225 inch | 4.625 inch | 0.075 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFC-145-01-L-D-LC-K
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 2.375 inch | 0.78 inch | SAMTEC INC | compliant |