Filter Your Search
1 - 1 of 1 results
|
TFA0603R8201F-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 8.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 457 µm | 1.6 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |