Filter Your Search
1 - 1 of 1 results
|
TF656N-15.4MEG-1%-20PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 15.4 MΩ | 1 % | 750 mW | Axial | 20 ppm/°C | FIXED RESISTOR | TF656N(1% TOL) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 38.1 mm | 1.91 mm | 38.1 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |