Filter Your Search
1 - 1 of 1 results
|
TF626N-14.7MEG-1%-20PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 14.7 MΩ | 1 % | 330 mW | 7538 | Axial | 20 ppm/°C | FIXED RESISTOR | TF626N(1% TOL) | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 38.1 mm | 1.91 mm | 19.05 mm | 9.53 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |