Parametric results for: TF3D337K004C0400 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tf3d337k004c0400
Select parts from the table below to compare.
Compare
Compare
TF3D337K004C0400
Vishay Sprague
Check for Price Buy Yes Yes Obsolete 330 µF 4 V 610 mA 10 % 2917 400 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 13.2 µA 0.15 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50