Filter Your Search
1 - 1 of 1 results
|
TF020R-1.69MEG-0.01%-25PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1.69 MΩ | 0.01 % | 330 mW | 7508 | Radial | 25 ppm/°C | FIXED RESISTOR | TF020R(.01/.025%) | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |