Filter Your Search
1 - 2 of 2 results
|
TF020N-9.31K-0.05%-5PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 9.31 kΩ | 0.05 % | 330 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||
|
TF020N-93.1K-0.05%-5PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 93.1 kΩ | 0.05 % | 330 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |