Filter Your Search
1 - 10 of 204 results
|
SMA0204JTEV0360
TE Connectivity
|
Check for Price | Yes | Active | 36 Ω | 5 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
CSR0204JTEV0240
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 24 Ω | 5 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
CSRV0204FTEV0010
Viking Tech Corp
|
Check for Price | Yes | Active | 1 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | VIKING TECH CORP | compliant | EAR99 | MELF | 8533.21.00.30 | ||
|
CSRV0204FTEV0750
Viking Tech Corp
|
Check for Price | Yes | Active | 75 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | VIKING TECH CORP | compliant | MELF | ||||
|
SMA0204FTEV0274
TE Connectivity
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
CSRV0204JTEV0030
Viking Tech Corp
|
Check for Price | Yes | Active | 3 Ω | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | VIKING TECH CORP | compliant | EAR99 | MELF | 8533.21.00.30 | ||
|
SMA0204FTEV0154
TE Connectivity
|
Check for Price | Yes | Active | 15.4 Ω | 1 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
SMA0204FTEV0499
TE Connectivity
|
Check for Price | Yes | Active | 49.9 Ω | 1 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
SMA0204JTEV0430
TE Connectivity
|
Check for Price | Yes | Active | 43 Ω | 5 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
CSR0204FTEV0130
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 13 Ω | 1 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |