Parametric results for: TESDU24V under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tesdu24v
Select parts from the table below to compare.
Compare
Compare
TESDU24V
Taiwan Semiconductor
Check for Price Active 50 V 1 µA 100 mW 28 V SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 24 V R-PDSO-R2 e4 IEC-61000-4-2 1 85 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Gold (Au) WRAP AROUND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
TESDU24VRGG
Taiwan Semiconductor
Check for Price Active 51 V 2 µA SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 47 W 24 V R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 2016-01-20
TESDU24VRZ
Taiwan Semiconductor
Check for Price Yes Obsolete SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 47 W R-PBCC-N2 e4 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 R-PBCC-N2
TESDU24VRZG
Taiwan Semiconductor
Check for Price Yes Active SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 47 W Not Qualified R-PBCC-N2 e4 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0603, 2 PIN