Filter Your Search
1 - 1 of 1 results
|
TESD157K010XL0B0
Kyocera AVX Components
|
Check for Price | Obsolete | 150 µF | 10 V | 952 mA | 10 % | 2917 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.06 | e0 | ESCC3012/004 | 2 | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |