Filter Your Search
1 - 1 of 1 results
|
TESD107K016EL0C0
Kyocera AVX Components
|
Check for Price | No | Obsolete | 100 µF | 16 V | 861 mA | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16 µA | 0.06 | ESCC3012/004 | 2 | SMT | BULK | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |