Filter Your Search
1 - 3 of 3 results
|
TES2N-1221-TR
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 200 mA | 2 | YES | NO | -5V OUTPUT ALSO AVILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/16,.7 | compliant | EAR99 | ||||||||||
|
TES2N-1221
XP Power
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 200 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 2 W | R-PDSO-G6 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | GWDIP6/16,.7 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | XP POWER LTD | SOP, GWDIP6/16,.7 | compliant | EAR99 | ||||||||||||||||||
|
TES2N-1221
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 200 mA | 2 | YES | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 2 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G6 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.25 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/16,.7 | compliant | EAR99 | MODULE | 6/16 |