Filter Your Search
1 - 1 of 1 results
|
TES2N-0523-TR
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 65 mA | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/16,.7 | compliant | EAR99 |