Filter Your Search
1 - 3 of 3 results
|
TES2N-0510
XP Power
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3.3 V | 9 V | 4.5 V | 500 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 2 W | R-PDSO-G6 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | GWDIP6/16,.7 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | XP POWER LTD | SOP, GWDIP6/16,.7 | compliant | EAR99 | |||||||||||||||||
|
TES2N-0510
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 3.3 V | 9 V | 4.9 V | 3.234 V | 3.366 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.75 % | 1 | HYBRID | INDUSTRIAL | 1.65 W | R-XDMA-G6 | e3 | Not Qualified | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.25 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/16,.7 | compliant | EAR99 | MODULE | 6/16 | ||
|
TES2N-0510-TR
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 3.3 V | 9 V | 4.5 V | 3.234 V | 3.366 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 1.65 W | R-XDMA-G6 | Not Qualified | 2 | 71 °C | -40 °C | 6 | UNSPECIFIED | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/16,.7 | compliant | EAR99 |