Parametric results for: TES2-0513M under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tes20513m
Select parts from the table below to compare.
Compare
Compare
TES2-0513M
Traco Power
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 14.4 V 15.6 V 133 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 66 % 10 % 1 HYBRID COMMERCIAL EXTENDED 2 W R-PDMA-G6 e3 2 80 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm DUAL 13.7 mm 24 mm 9.45 mm TRACO ELECTRONIC AG , compliant EAR99