Parametric results for: TES1-2411 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tes12411
Select parts from the table below to compare.
Compare
Compare
TES1-2411
Traco Power
Check for Price Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.9 V 5.1 V 200 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-G5 Not Qualified 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA GWDIP5/14,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 1.27 mm DUAL 8 mm 13.7 mm 7.25 mm TRACO ELECTRONIC AG MODULE , GWDIP5/14,.43 14/5 compliant EAR99
TES1-2411V
Traco Power
Check for Price Yes Active 24 V 5 V 26.4 V 21.6 V 200 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 73 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-G10 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 16.3 mm 8.25 mm TRACO ELECTRONIC AG , compliant EAR99