Filter Your Search
1 - 10 of 43 results
|
TES2-0510N
Traco Power
|
Check for Price | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.234 V | 3.366 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||
|
TES2-0523N
Traco Power
|
Check for Price | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 2 | YES | NO | ALSO HAS OUTPUT VOLTAGE -15 V | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||
|
TES2-0511H
Traco Power
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-G5 | Not Qualified | 2 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.3 mm | 13.7 mm | 9.15 mm | TRACO ELECTRONIC AG | SMD-8/5 | compliant | EAR99 | |||||||||
|
TES20-4808
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TES2-0512N
Traco Power
|
Check for Price | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||
|
TES2-0511
Traco Power
|
Check for Price | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 400 mA | 1 | YES | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-G10 | Not Qualified | 60 °C | -40 °C | 10 | PLASTIC/EPOXY | SOP | GWDIP10/20,.74 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 14.8 mm | 27.2 mm | 10.2 mm | TRACO ELECTRONIC AG | SOP, GWDIP10/20,.74 | compliant | EAR99 | |||||||||||
|
TES2-0522N
Traco Power
|
Check for Price | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | YES | NO | ALSO HAS OUTPUT VOLTAGE -12 V | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-XDMA-G6 | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||
|
TES2-0522M
Traco Power
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.52 V | 12.48 V | 83 mA | 2 | YES | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 10 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2 W | R-PDMA-G6 | e3 | 2 | 80 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 9.45 mm | TRACO ELECTRONIC AG | SMD-16/6 | compliant | EAR99 | |||||||
|
TES2-0523H-TR
Traco Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 66 mA | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-PDMA-G6 | Not Qualified | 2 | 75 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.3 mm | 16.3 mm | 9.15 mm | TRACO ELECTRONIC AG | SOP, GWDIP6/10,.48 | compliant | EAR99 | |||||||||||
|
TES2-0522H
Traco Power
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 83 mA | 2 | YES | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-G6 | Not Qualified | 2 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.3 mm | 16.3 mm | 9.15 mm | TRACO ELECTRONIC AG | SMD-10/6 | compliant | EAR99 |